Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSA1381ESTU
Newark Part No.31Y2147
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation Pd7W
Power Dissipation7W
Transistor Case StyleTO-225AA
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency150MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
Product Overview
The KSA1381ESTU is a PNP general purpose Epitaxial Silicon Transistor offers -300V low base voltage and -100mA collector current. It is suitable for voltage amplifier, current source, CRT display and video output applications.
- High voltage
- 2.3pF at -30V VCB Low reverse transfer capacitance
- Excellent gain linearity for low THD
- 150MHz High frequency
- Complementary to KSC3503
Applications
Audio, Multimedia, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
300V
DC Collector Current
100mA
Power Dissipation
7W
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
300V
Continuous Collector Current
100mA
Power Dissipation Pd
7W
Transistor Case Style
TO-225AA
Transistor Mounting
Through Hole
Transition Frequency
150MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate