Print Page
17,824 In Stock
Need more?
1012 Delivery in 1-3 Business Days(US stock)
16812 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.356 |
10+ | $0.229 |
100+ | $0.148 |
500+ | $0.123 |
1000+ | $0.113 |
4000+ | $0.100 |
10000+ | $0.082 |
26000+ | $0.077 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSA992FATA
Newark Part No.54AH9124
Product RangeKSA992
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max120V
Collector Emitter Voltage V(br)ceo120V
DC Collector Current50mA
Continuous Collector Current50mA
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE300hFE
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product RangeKSA992
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
120V
Continuous Collector Current
50mA
Power Dissipation Pd
500mW
Transistor Mounting
Through Hole
Transition Frequency
50MHz
DC Current Gain hFE Min
300hFE
Product Range
KSA992
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
120V
DC Collector Current
50mA
Power Dissipation
500mW
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE
300hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for KSA992FATA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate