Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.084 |
| 4000+ | $0.080 |
| 8000+ | $0.078 |
| 12000+ | $0.075 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$168.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSC1845FTA
Newark Part No.85AC1893
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Collector Emitter Voltage V(br)ceo120V
Continuous Collector Current50mA
Power Dissipation Pd500mW
Power Dissipation500mW
Transistor Case StyleTO-92
DC Collector Current50mA
Transistor MountingThrough Hole
DC Current Gain hFE300hFE
No. of Pins3Pins
Transition Frequency110MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
120V
Power Dissipation Pd
500mW
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
120V
Continuous Collector Current
50mA
Power Dissipation
500mW
DC Collector Current
50mA
DC Current Gain hFE
300hFE
Transition Frequency
110MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for KSC1845FTA
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability