Print Page
Image is for illustrative purposes only. Please refer to product description.
11,289 In Stock
Need more?
386 Delivery in 1-3 Business Days(US stock)
10903 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.380 |
10+ | $0.241 |
25+ | $0.214 |
50+ | $0.188 |
100+ | $0.161 |
250+ | $0.143 |
500+ | $0.125 |
1000+ | $0.114 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSP2222ATA
Newark Part No.31Y2184
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current600mA
DC Collector Current600mA
Power Dissipation Pd625mW
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min35hFE
DC Current Gain hFE35hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KSP2222ATA is a NPN Bipolar Transistor offers 75V collector base voltage and 600mA collector current. It is suitable for general purpose amplifier applications.
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
600mA
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
300MHz
DC Current Gain hFE
35hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Continuous Collector Current
600mA
Power Dissipation Pd
625mW
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
35hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for KSP2222ATA
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate