Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.179 |
| 4000+ | $0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$358.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoKSP44TA
Newark Part No.82C7909
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Continuous Collector Current300mA
Transition Frequency-
Power Dissipation Pd625mW
Power Dissipation625mW
DC Collector Current300mA
DC Current Gain hFE50hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-92
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The KSP44TA is a NPN Epitaxial Silicon Transistor offers 500V collector base voltage and 300mA collector current.
- High voltage transistor
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
400V
Transition Frequency
-
Power Dissipation
625mW
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
300mA
Power Dissipation Pd
625mW
DC Collector Current
300mA
Transistor Mounting
Through Hole
Transistor Case Style
TO-92
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Alternatives for KSP44TA
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate