New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Transistors
                                                                                                  4. Darlington Transistors
                                                                                                  Print Page

                                                                                                  MJ11012G

                                                                                                  Darlington Transistor, Darlington, NPN, 60 V, 200 W, 30 A, TO-204AA, 2 Pins

                                                                                                  Date/Lot Code

                                                                                                  ONSEMI
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ONSEMI MJ11012G
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoMJ11012G
                                                                                                  Newark Part No.42K1309
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  52 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$6.300
                                                                                                  10+$5.400
                                                                                                  25+$5.400
                                                                                                  50+$5.040
                                                                                                  100+$4.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $6.30
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoMJ11012G
                                                                                                  Newark Part No.42K1309
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transistor PolarityNPN
                                                                                                  Collector Emitter Voltage V(br)ceo60V
                                                                                                  Collector Emitter Voltage Max60V
                                                                                                  Transition Frequency-
                                                                                                  Continuous Collector Current30A
                                                                                                  Power Dissipation Pd200W
                                                                                                  DC Collector Current30A
                                                                                                  Power Dissipation200W
                                                                                                  RF Transistor CaseTO-204AA
                                                                                                  No. of Pins2Pins
                                                                                                  DC Current Gain hFE1000hFE
                                                                                                  Transistor Case StyleTO-204AA
                                                                                                  Transistor MountingThrough Hole
                                                                                                  Operating Temperature Max200°C
                                                                                                  DC Current Gain hFE Min1000hFE
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The MJ11012G is a NPN bipolar power Darlington Transistor designed for use as output device in complementary general purpose amplifier applications.

                                                                                                  • Complementary device
                                                                                                  • Monolithic construction with built-in base emitter shunt resistors

                                                                                                  Applications

                                                                                                  Industrial, Power Management

                                                                                                  Technical Specifications

                                                                                                  Transistor Polarity

                                                                                                  NPN

                                                                                                  Collector Emitter Voltage Max

                                                                                                  60V

                                                                                                  Continuous Collector Current

                                                                                                  30A

                                                                                                  DC Collector Current

                                                                                                  30A

                                                                                                  RF Transistor Case

                                                                                                  TO-204AA

                                                                                                  DC Current Gain hFE

                                                                                                  1000hFE

                                                                                                  Transistor Mounting

                                                                                                  Through Hole

                                                                                                  DC Current Gain hFE Min

                                                                                                  1000hFE

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  60V

                                                                                                  Transition Frequency

                                                                                                  -

                                                                                                  Power Dissipation Pd

                                                                                                  200W

                                                                                                  Power Dissipation

                                                                                                  200W

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Transistor Case Style

                                                                                                  TO-204AA

                                                                                                  Operating Temperature Max

                                                                                                  200°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (2)

                                                                                                  Simulation Model EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.