Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.580 |
10+ | $4.880 |
25+ | $4.630 |
50+ | $4.380 |
100+ | $3.610 |
300+ | $3.480 |
500+ | $3.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ15015G
Newark Part No.61K0964
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Collector Emitter Voltage V(br)ceo120V
Continuous Collector Current15A
Power Dissipation180W
Power Dissipation Pd180W
DC Collector Current15A
DC Current Gain hFE70hFE
Transistor MountingThrough Hole
No. of Pins2Pins
Transistor Case StyleTO-3
Transition Frequency6MHz
DC Current Gain hFE Min70hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The MJ15015G is a 120V NPN complementary silicon Bipolar Transistor designed for high power audio, stepping motor and other linear applications. It can also be used in power switching circuits such as relay or solenoid drivers, DC-to-DC converters, inverters or for inductive loads requiring higher safe operating area than the 2N3055.
- High current-gain - bandwidth
- Safe operating area
- 200V Collector to base voltage (VCBO)
- 7V Emitter to base voltage (VEBO)
- 7A Base current (IB)
- 1.52°C/W Thermal resistance, junction to case
Applications
Audio, Motor Drive & Control, Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
120V
Power Dissipation
180W
DC Collector Current
15A
Transistor Mounting
Through Hole
Transistor Case Style
TO-3
DC Current Gain hFE Min
70hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
120V
Continuous Collector Current
15A
Power Dissipation Pd
180W
DC Current Gain hFE
70hFE
No. of Pins
2Pins
Transition Frequency
6MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability