Print Page
Image is for illustrative purposes only. Please refer to product description.
198 In Stock
Need more?
77 Delivery in 1-3 Business Days(US stock)
121 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $8.070 |
10+ | $5.440 |
25+ | $5.200 |
50+ | $4.980 |
100+ | $4.740 |
300+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ21193G
Newark Part No.26K4522
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current16A
Power Dissipation Pd250W
Power Dissipation250W
DC Collector Current16A
DC Current Gain hFE75hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-3
No. of Pins2Pins
Transition Frequency4MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
The MJ21193G is a -250V Silicon PNP Bipolar Power Transistor that utilizes perforated emitter technology and is specifically designed for high power audio output, disk head positioners and linear applications.
- Total harmonic distortion characterized
- High DC current gain
- Excellent gain linearity
- High SOA
Applications
Audio, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
250V
Power Dissipation Pd
250W
DC Collector Current
16A
Transistor Mounting
Through Hole
No. of Pins
2Pins
DC Current Gain hFE Min
75hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
16A
Power Dissipation
250W
DC Current Gain hFE
75hFE
Transistor Case Style
TO-3
Transition Frequency
4MHz
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for MJ21193G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability