Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.590 |
10+ | $5.470 |
25+ | $5.460 |
50+ | $5.440 |
100+ | $4.620 |
300+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJ21194G
Newark Part No.26K4523
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current16A
Power Dissipation Pd250W
Power Dissipation250W
DC Collector Current16A
Transistor MountingThrough Hole
No. of Pins2Pins
Transistor Case StyleTO-3
Transition Frequency4MHz
DC Current Gain hFE Min8hFE
DC Current Gain hFE8hFE
Operating Temperature Max200°C
Qualification-
Product Range-
MSL-
SVHCLead
Product Overview
MJ21194G is a 250V silicon NPN bipolar power transistor that utilizes perforated emitter technology and is specifically designed for high power audio output, disk head positioners and linear applications.
- Total harmonic distortion characterized
- High DC current gain
- Excellent gain linearity
- High SOA
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
250V
Power Dissipation Pd
250W
DC Collector Current
16A
No. of Pins
2Pins
Transition Frequency
4MHz
DC Current Gain hFE
8hFE
Qualification
-
MSL
-
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
16A
Power Dissipation
250W
Transistor Mounting
Through Hole
Transistor Case Style
TO-3
DC Current Gain hFE Min
8hFE
Operating Temperature Max
200°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability