Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $0.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1800
Multiple: 1800
$846.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD112RLG
Newark Part No.71J5846
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max NPN100V
Collector Emitter Voltage Max PNP-
Continuous Collector Current NPN2A
Continuous Collector Current PNP-
Transistor MountingSurface Mount
Power Dissipation NPN20W
Transistor Case StyleTO-252 (DPAK)
Power Dissipation PNP-
DC Current Gain hFE Min NPN1000hFE
DC Current Gain hFE Min PNP-
No. of Pins3Pins
Operating Temperature Max150°C
Transition Frequency NPN25MHz
Transition Frequency PNP-
QualificationAEC-Q101
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max PNP
-
Continuous Collector Current PNP
-
Power Dissipation NPN
20W
Power Dissipation PNP
-
DC Current Gain hFE Min PNP
-
Operating Temperature Max
150°C
Transition Frequency PNP
-
Product Range
-
SVHC
Lead
Collector Emitter Voltage Max NPN
100V
Continuous Collector Current NPN
2A
Transistor Mounting
Surface Mount
Transistor Case Style
TO-252 (DPAK)
DC Current Gain hFE Min NPN
1000hFE
No. of Pins
3Pins
Transition Frequency NPN
25MHz
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD112RLG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate