Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMJD32RLG
Newark Part No.45J1491
Product RangeMJxxxx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
500+ | $0.377 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1800
Multiple: 1800
$678.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD32RLG
Newark Part No.45J1491
Product RangeMJxxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current3A
DC Collector Current3A
Power Dissipation Pd15W
Power Dissipation15W
Transistor MountingSurface Mount
DC Current Gain hFE10hFE
Transistor Case StyleTO-252 (DPAK)
No. of Pins4Pins
Transition Frequency3MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Qualification-
Product RangeMJxxxx Series
MSLMSL 1 - Unlimited
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
40V
DC Collector Current
3A
Power Dissipation
15W
DC Current Gain hFE
10hFE
No. of Pins
4Pins
DC Current Gain hFE Min
10hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Continuous Collector Current
3A
Power Dissipation Pd
15W
Transistor Mounting
Surface Mount
Transistor Case Style
TO-252 (DPAK)
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
MJxxxx Series
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate