Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMJD42CG
Newark Part No.42K1281
Product RangeMJxxxx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
525+ | $0.554 |
1050+ | $0.502 |
2550+ | $0.393 |
10050+ | $0.370 |
Price for:Each
Minimum: 600
Multiple: 75
$332.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD42CG
Newark Part No.42K1281
Product RangeMJxxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current6A
Power Dissipation Pd1.75W
Power Dissipation1.75W
DC Collector Current6A
DC Current Gain hFE75hFE
Transistor MountingSurface Mount
Transistor Case StyleTO-252 (DPAK)
No. of Pins4Pins
Transition Frequency3MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeMJxxxx Series
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
1.75W
DC Collector Current
6A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
75hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
100V
Continuous Collector Current
6A
Power Dissipation
1.75W
DC Current Gain hFE
75hFE
Transistor Case Style
TO-252 (DPAK)
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
MJxxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MJD42CG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate