Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
2500+ | $0.418 |
5000+ | $0.409 |
10000+ | $0.399 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,045.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJD44H11T4G.
Newark Part No.26AC2126
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current8A
Power Dissipation Pd20W
Power Dissipation20W
DC Collector Current8A
Transistor MountingSurface Mount
DC Current Gain hFE60hFE
Transistor Case StyleTO-252 (DPAK)
No. of Pins3Pins
Transition Frequency85Hz
DC Current Gain hFE Min60hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation Pd
20W
DC Collector Current
8A
DC Current Gain hFE
60hFE
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
8A
Power Dissipation
20W
Transistor Mounting
Surface Mount
Transistor Case Style
TO-252 (DPAK)
Transition Frequency
85Hz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate