New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      MJE243G

                      Bipolar (BJT) Single Transistor, Audio, NPN, 100 V, 4 A, 15 W, TO-225, Through Hole

                      Date/Lot Code

                      ONSEMI MJE243G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoMJE243G
                      Newark Part No.45J1502
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      34 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.100
                      10+$0.732
                      100+$0.508
                      500+$0.420
                      1000+$0.378
                      2500+$0.357
                      10000+$0.335
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoMJE243G
                      Newark Part No.45J1502
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage Max100V
                      Collector Emitter Voltage V(br)ceo100V
                      Continuous Collector Current4A
                      Power Dissipation15W
                      Power Dissipation Pd15W
                      DC Collector Current4A
                      DC Current Gain hFE40hFE
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Transistor Case StyleTO-225
                      Transition Frequency40MHz
                      DC Current Gain hFE Min40hFE
                      Operating Temperature Max150°C
                      Qualification-
                      Product Range-
                      MSL-
                      SVHCLead

                      Product Overview

                      The MJE243G is a 100V Silicon NPN Complementary Plastic Power Transistor designed for low power audio amplifier as well as low current and high speed switching applications.

                      • High collector-emitter sustaining voltage
                      • High DC current gain
                      • Low collector emitter saturation voltage
                      • High current gain bandwidth
                      • Annular construction for low leakages

                      Applications

                      Audio, Industrial

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage V(br)ceo

                      100V

                      Power Dissipation

                      15W

                      DC Collector Current

                      4A

                      Transistor Mounting

                      Through Hole

                      Transistor Case Style

                      TO-225

                      DC Current Gain hFE Min

                      40hFE

                      Qualification

                      -

                      MSL

                      -

                      Collector Emitter Voltage Max

                      100V

                      Continuous Collector Current

                      4A

                      Power Dissipation Pd

                      15W

                      DC Current Gain hFE

                      40hFE

                      No. of Pins

                      3Pins

                      Transition Frequency

                      40MHz

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      Lead

                      Technical Docs (3)

                      Simulation Model EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.