Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMJE350G
Newark Part No.45J1505
Product RangeMJxxxx Series
Technical Datasheet
566 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.486 |
10+ | $0.483 |
100+ | $0.443 |
500+ | $0.409 |
1000+ | $0.379 |
Price for:Each
Minimum: 1
Multiple: 1
$0.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJE350G
Newark Part No.45J1505
Product RangeMJxxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
Continuous Collector Current500mA
Power Dissipation20W
Power Dissipation Pd20W
DC Collector Current500mA
Transistor Case StyleTO-225AA
DC Current Gain hFE240hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min240hFE
Operating Temperature Max150°C
Product RangeMJxxxx Series
Qualification-
MSL-
SVHCLead
Alternatives for MJE350G
2 Products Found
Product Overview
The MJE350G is a 0.5A PNP bipolar Power Transistor designed for use in line-operated applications such as low power, line-operated series pass and switching regulators requiring PNP capability.
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
300V
Power Dissipation
20W
DC Collector Current
500mA
DC Current Gain hFE
240hFE
No. of Pins
3Pins
DC Current Gain hFE Min
240hFE
Product Range
MJxxxx Series
MSL
-
Collector Emitter Voltage Max
300V
Continuous Collector Current
500mA
Power Dissipation Pd
20W
Transistor Case Style
TO-225AA
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability