Print Page
Image is for illustrative purposes only. Please refer to product description.
2,029 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.110 |
| 100+ | $0.940 |
| 500+ | $0.794 |
| 1000+ | $0.682 |
| 2500+ | $0.667 |
| 10000+ | $0.651 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJF15030G
Newark Part No.38K5620
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max150V
Collector Emitter Voltage V(br)ceo150V
Continuous Collector Current8A
Power Dissipation Pd2W
Power Dissipation2W
DC Collector Current8A
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
DC Current Gain hFE30hFE
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
150V
Power Dissipation Pd
2W
DC Collector Current
8A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
150V
Continuous Collector Current
8A
Power Dissipation
2W
Transistor Case Style
TO-220FP
DC Current Gain hFE
30hFE
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate