Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.560 |
| 10+ | $3.880 |
| 25+ | $3.780 |
| 60+ | $3.700 |
| 120+ | $3.600 |
| 270+ | $3.510 |
| 510+ | $3.400 |
Price for:Each
Minimum: 1
Multiple: 1
$6.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJW21195G
Newark Part No.04R7662
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current16A
DC Collector Current16A
Power Dissipation Pd200W
Power Dissipation200W
Transistor Case StyleTO-247
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency4MHz
DC Current Gain hFE20hFE
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
250V
DC Collector Current
16A
Power Dissipation
200W
Transistor Mounting
Through Hole
Transition Frequency
4MHz
DC Current Gain hFE Min
20hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
16A
Power Dissipation Pd
200W
Transistor Case Style
TO-247
No. of Pins
3Pins
DC Current Gain hFE
20hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability