Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
3000+ | $0.158 |
6000+ | $0.141 |
12000+ | $0.129 |
18000+ | $0.121 |
30000+ | $0.113 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$474.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF4392LT1G.
Newark Part No.27AC9084
Technical Datasheet
Gate Source Breakdown Voltage Max30V
Breakdown Voltage Vbr30V
Zero Gate Voltage Drain Current Idss Min25mA
Zero Gate Voltage Drain Current Max75mA
Gate Source Cutoff Voltage Max-5V
Transistor Case StyleSOT-23
Transistor TypeJFET
Operating Temperature Max150°C
No. of Pins3 Pin
Qualification-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gate Source Breakdown Voltage Max
30V
Zero Gate Voltage Drain Current Idss Min
25mA
Gate Source Cutoff Voltage Max
-5V
Transistor Type
JFET
No. of Pins
3 Pin
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Breakdown Voltage Vbr
30V
Zero Gate Voltage Drain Current Max
75mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate