Print Page
Image is for illustrative purposes only. Please refer to product description.
2,680 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.063 |
25+ | $0.063 |
50+ | $0.063 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBFJ112
Newark Part No.58K9423
Technical Datasheet
Breakdown Voltage Vbr-35V
Gate Source Breakdown Voltage Max-35V
Zero Gate Voltage Drain Current Max-
Zero Gate Voltage Drain Current Idss Min5mA
Gate Source Cutoff Voltage Max-5V
Transistor Case StyleSOT-23
No. of Pins3 Pin
Operating Temperature Max150°C
Transistor TypeJFET
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for MMBFJ112
1 Product Found
Product Overview
The MMBFJ112 is a N-channel JFET Switch designed for low level analogue switching, sample and holds circuits, chopper stabilized amplifiers.
- Interchangeable source and drain
- 35V Drain-gate voltage
- -35V Gate-source voltage
- 50mA Forward gate current
Applications
Industrial, Power Management
Technical Specifications
Breakdown Voltage Vbr
-35V
Zero Gate Voltage Drain Current Max
-
Gate Source Cutoff Voltage Max
-5V
No. of Pins
3 Pin
Transistor Type
JFET
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Gate Source Breakdown Voltage Max
-35V
Zero Gate Voltage Drain Current Idss Min
5mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability