Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBT2222LT1G
Newark Part No.45J1530
Product RangeMMBTxxxx Series
Your Part Number
3,751 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.151 |
| 25+ | $0.094 |
| 50+ | $0.077 |
| 100+ | $0.060 |
| 250+ | $0.052 |
| 500+ | $0.044 |
| 1000+ | $0.039 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT2222LT1G
Newark Part No.45J1530
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo30V
Collector Emitter Voltage Max30V
Continuous Collector Current600mA
Power Dissipation300mW
Power Dissipation Pd300mW
DC Collector Current600mA
Transistor MountingSurface Mount
DC Current Gain hFE250hFE
Transistor Case StyleSOT-23
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeMMBTxxxx Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBT2222LT1G is a 30V NPN silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications.
- Halogen-free/BFR-free
- AEC-Q101 qualified and PPAP capable
- 60VDC Collector to base voltage (VCBO)
- 5VDC Emitter to base voltage (VEBO)
- 1100mA DC Peak collector current
- 556°C/W Thermal resistance, junction to ambient
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
30V
Power Dissipation
300mW
DC Collector Current
600mA
DC Current Gain hFE
250hFE
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
30V
Continuous Collector Current
600mA
Power Dissipation Pd
300mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
Transition Frequency
250MHz
Operating Temperature Max
150°C
Product Range
MMBTxxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBT2222LT1G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
