Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
18,285 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.014 |
10+ | $0.014 |
25+ | $0.014 |
50+ | $0.014 |
100+ | $0.014 |
250+ | $0.014 |
500+ | $0.014 |
1000+ | $0.014 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT3416LT3G
Newark Part No.14AC4579
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation225mW
Power Dissipation Pd225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE75hFE
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
DC Collector Current
100mA
Power Dissipation Pd
225mW
Transistor Mounting
Surface Mount
Transition Frequency
-
DC Current Gain hFE Min
75hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
100mA
Power Dissipation
225mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
75hFE
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate