Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBT3904WT1G
Newark Part No.88H4788
Product RangeMMBTxxxx Series
Technical Datasheet
10,226 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.019 |
50+ | $0.019 |
100+ | $0.019 |
250+ | $0.019 |
500+ | $0.019 |
1000+ | $0.019 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT3904WT1G
Newark Part No.88H4788
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current200mA
Power Dissipation Pd150mW
Power Dissipation150mW
DC Collector Current200mA
DC Current Gain hFE300hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-323
Transition Frequency300MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeMMBTxxxx Series
Automotive Qualification StandardAEC-Q101
Product Overview
The MMBT3904WT1G is a NPN Bipolar Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications.
- Low RDS (ON) provides higher efficiency and extends battery life
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation Pd
150mW
DC Collector Current
200mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-323
DC Current Gain hFE Min
300hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
40V
Continuous Collector Current
200mA
Power Dissipation
150mW
DC Current Gain hFE
300hFE
No. of Pins
3Pins
Transition Frequency
300MHz
Operating Temperature Max
150°C
Product Range
MMBTxxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBT3904WT1G
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability