Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBT6428LT1G
Newark Part No.45J1535
Product RangeMMBTxxxx Series
Technical Datasheet
1,908 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.220 |
25+ | $0.134 |
50+ | $0.109 |
100+ | $0.083 |
250+ | $0.072 |
500+ | $0.061 |
1000+ | $0.053 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT6428LT1G
Newark Part No.45J1535
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current200mA
Power Dissipation225mW
Power Dissipation Pd225mW
DC Collector Current200mA
Transistor Case StyleSOT-23
DC Current Gain hFE250hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency700MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation
225mW
DC Collector Current
200mA
DC Current Gain hFE
250hFE
No. of Pins
3Pins
DC Current Gain hFE Min
250hFE
Product Range
MMBTxxxx Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage Max
50V
Continuous Collector Current
200mA
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
700MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability