Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBT6429LT1G
Newark Part No.45J1536
Product RangeMMBTxxxx Series
Technical Datasheet
3,250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.016 |
25+ | $0.016 |
50+ | $0.016 |
100+ | $0.016 |
250+ | $0.016 |
500+ | $0.016 |
1000+ | $0.016 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT6429LT1G
Newark Part No.45J1536
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current200mA
Power Dissipation225mW
Power Dissipation Pd225mW
DC Collector Current200mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE500hFE
No. of Pins3Pins
Transition Frequency700MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation
225mW
DC Collector Current
200mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
500hFE
Product Range
MMBTxxxx Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
200mA
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
DC Current Gain hFE
500hFE
Transition Frequency
700MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability