Print Page
Image is for illustrative purposes only. Please refer to product description.
24,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 3000+ | $0.043 | 
| 6000+ | $0.041 | 
| 12000+ | $0.036 | 
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$129.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA92LT1G
Newark Part No.31Y2760
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation Pd225mW
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE25hFE
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
300V
DC Collector Current
500mA
Power Dissipation
300mW
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
500mA
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
DC Current Gain hFE
25hFE
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MMBTA92LT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability