Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
12000+ | $0.032 |
18000+ | $0.031 |
30000+ | $0.029 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$384.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSD301T1G
Newark Part No.26K4563
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage30V
Forward Current200mA
Forward Voltage600mV
Forward Voltage VF Max600mV
Diode Capacitance0.9pF
Diode Case StyleSOD-123
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MMSD301T1G is a Schottky Barrier Diode designed for high-efficiency UHF and VHF detector applications. It is readily available to many other fast switching RF and digital applications.
- Extremely low minority carrier lifetime
- Very low capacitance
- Low reverse leakage
- -55 to 125°C Operating junction temperature range
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Forward Voltage VF Max
600mV
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
30V
Forward Voltage
600mV
Diode Capacitance
0.9pF
No. of Pins
2 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for MMSD301T1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate