Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
3,880 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $0.271 | 
| 10+ | $0.168 | 
| 25+ | $0.148 | 
| 50+ | $0.128 | 
| 100+ | $0.109 | 
| 250+ | $0.096 | 
| 500+ | $0.083 | 
| 1000+ | $0.074 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMSB92ASWT1G
Newark Part No.50AC6154
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
Continuous Collector Current500mA
Power Dissipation150mW
Power Dissipation Pd150mW
Transistor Case StyleSC-70
DC Collector Current500mA
DC Current Gain hFE120hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
300V
Power Dissipation
150mW
Transistor Case Style
SC-70
DC Current Gain hFE
120hFE
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
300V
Continuous Collector Current
500mA
Power Dissipation Pd
150mW
DC Collector Current
500mA
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability