Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 50+ | $118.720 |
| 100+ | $111.740 |
Price for:Each
Minimum: 64
Multiple: 1
$7,598.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNOIP1SE1300A-QTI.
Newark Part No.23AC7844
Technical Datasheet
Pixel Size (H x W)4.8µm x 4.8µm
Frames per Second210
Image ColourRGB
Sensor Case / PackageLCC
Sensor Case StyleLCC
No. of Pins48Pins
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pixel Size (H x W)
4.8µm x 4.8µm
Image Colour
RGB
Sensor Case Style
LCC
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frames per Second
210
Sensor Case / Package
LCC
No. of Pins
48Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
