Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
50+ | $118.720 |
100+ | $111.740 |
Price for:Each
Minimum: 64
Multiple: 1
$7,598.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNOIP1SE1300A-QTI.
Newark Part No.23AC7844
Technical Datasheet
Pixel Size (H x W)4.8µm x 4.8µm
Frames per Second210
Image ColourRGB
Sensor Case / PackageLCC
Sensor Case StyleLCC
No. of Pins48Pins
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Pixel Size (H x W)
4.8µm x 4.8µm
Image Colour
RGB
Sensor Case Style
LCC
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Frames per Second
210
Sensor Case / Package
LCC
No. of Pins
48Pins
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate