Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTBG020N120SC1
Newark Part No.54AH9493
Product RangeEliteSiC Series
Technical Datasheet
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.740 |
| 10+ | $44.250 |
| 25+ | $44.020 |
| 50+ | $43.780 |
| 100+ | $43.550 |
| 250+ | $43.310 |
| 500+ | $43.070 |
| 1600+ | $42.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$49.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBG020N120SC1
Newark Part No.54AH9493
Product RangeEliteSiC Series
Technical Datasheet
Transistor PolarityN Channel
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id98A
On Resistance Rds(on)0.02ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.02ohm
Transistor Case StyleTO-263 (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.7V
Power Dissipation Pd468W
Power Dissipation468W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Channel Type
N Channel
On Resistance Rds(on)
0.02ohm
Drain Source On State Resistance
0.02ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2.7V
Power Dissipation
468W
Product Range
EliteSiC Series
SVHC
To Be Advised
MOSFET Module Configuration
Single
Continuous Drain Current Id
98A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
20V
Power Dissipation Pd
468W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability