Print Page
Image is for illustrative purposes only. Please refer to product description.
1,314 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.120 |
10+ | $1.630 |
25+ | $1.520 |
50+ | $1.400 |
100+ | $1.290 |
250+ | $1.180 |
500+ | $1.080 |
1000+ | $0.983 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD5C632NLT4G
Newark Part No.29AK2745
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id155A
Drain Source On State Resistance2100µohm
On Resistance Rds(on)0.0021ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation Pd115W
Power Dissipation115W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2100µohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
115W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
155A
On Resistance Rds(on)
0.0021ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
Power Dissipation
115W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability