Print Page
Image is for illustrative purposes only. Please refer to product description.
3,520 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.255 |
| 10+ | $0.153 |
| 25+ | $0.143 |
| 50+ | $0.134 |
| 100+ | $0.123 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVJD5121NT1G
Newark Part No.13AC3922
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id295mA
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Drain Source Voltage Vds60V
Continuous Drain Current Id N Channel295mA
Continuous Drain Current Id P Channel295mA
Drain Source On State Resistance N Channel1ohm
Drain Source On State Resistance P Channel1ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds
60V
Continuous Drain Current Id P Channel
295mA
Drain Source On State Resistance P Channel
1ohm
No. of Pins
6Pins
Power Dissipation P Channel
250mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
295mA
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
295mA
Drain Source On State Resistance N Channel
1ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability