Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoTIP36CG.
Newark Part No.28AC3900
Product RangeTIPxxx Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $5.590 |
10+ | $4.860 |
25+ | $4.130 |
60+ | $3.390 |
120+ | $3.150 |
270+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP36CG.
Newark Part No.28AC3900
Product RangeTIPxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current25A
Power Dissipation Pd125W
Power Dissipation125W
DC Collector Current25A
DC Current Gain hFE75hFE
Transistor MountingThrough Hole
Transistor Case StyleTO-218
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Qualification-
Product RangeTIPxxx Series
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The TIP36CG is a PNP complementary Silicon Transistor designed for general-purpose power amplifier and switching applications. It is a high-power bipolar transistor offers excellent DC gain, low leakage current and high current gain bandwidth.
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
125W
DC Collector Current
25A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Qualification
-
MSL
-
Collector Emitter Voltage Max
100V
Continuous Collector Current
25A
Power Dissipation
125W
DC Current Gain hFE
75hFE
Transistor Case Style
TO-218
Transition Frequency
3MHz
Operating Temperature Max
150°C
Product Range
TIPxxx Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate