Print Page
6,253 In Stock
Need more?
125 Delivery in 1-3 Business Days(US stock)
6128 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $1.960 |
10+ | $1.840 |
100+ | $1.010 |
500+ | $0.813 |
1000+ | $0.755 |
2500+ | $0.752 |
10000+ | $0.748 |
Price for:Each
Minimum: 1
Multiple: 1
$1.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP41CG
Newark Part No.26M4157
Product RangeTIPxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current6A
Power Dissipation65W
Power Dissipation Pd2W
DC Collector Current6A
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE3hFE
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min15hFE
Operating Temperature Max150°C
Product RangeTIPxxx
Qualification-
MSL-
SVHCLead (27-Jun-2024)
Product Overview
The TIP41CG is a bipolar NPN Power Transistor designed for general purpose power amplifier and switching applications.
- Complementary device
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation
65W
DC Collector Current
6A
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
15hFE
Product Range
TIPxxx
MSL
-
Collector Emitter Voltage Max
100V
Continuous Collector Current
6A
Power Dissipation Pd
2W
Transistor Case Style
TO-220
DC Current Gain hFE
3hFE
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Alternatives for TIP41CG
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate