Print Page
2,257 In Stock
Need more?
139 Delivery in 1-3 Business Days(US stock)
2118 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $0.681 |
| 100+ | $0.646 |
| 500+ | $0.470 |
| 1000+ | $0.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP50G
Newark Part No.26M4161
Product RangeTIPxxx
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max400V
Collector Emitter Voltage V(br)ceo400V
Continuous Collector Current1A
Power Dissipation40W
Power Dissipation Pd40W
Transistor Case StyleTO-220AB
DC Collector Current1A
DC Current Gain hFE10hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency10MHz
DC Current Gain hFE Min10hFE
Operating Temperature Max150°C
Product RangeTIPxxx
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TIP50G is a 400V Silicon NPN Bipolar High Voltage Power Transistor designed for line operated audio output amplifier, switch mode power supply drivers and other switching applications.
- Collector-base voltage (Vcbo = 500V)
- Emitter-base voltage (Vcbo = 5V)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
400V
Power Dissipation
40W
Transistor Case Style
TO-220AB
DC Current Gain hFE
10hFE
No. of Pins
3Pins
DC Current Gain hFE Min
10hFE
Product Range
TIPxxx
MSL
-
Collector Emitter Voltage Max
400V
Continuous Collector Current
1A
Power Dissipation Pd
40W
DC Collector Current
1A
Transistor Mounting
Through Hole
Transition Frequency
10MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for TIP50G
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability