Print Page
Packaging Options
1,162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.371 |
| 10+ | $0.257 |
| 25+ | $0.228 |
| 50+ | $0.212 |
| 100+ | $0.197 |
| 250+ | $0.182 |
| 500+ | $0.173 |
| 1000+ | $0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTLV431ASNT1G
Newark Part No.77Y7810
Product RangeTLV431A
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product RangeTLV431A
Reference Voltage Min1.24V
Reference Voltage Max16V
Initial Accuracy1%
Temperature Coefficient-
IC Case / PackageTSOP
No. of Pins5Pins
IC MountingSurface Mount
Input Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Reference Voltage1.24V to 16V
Voltage Reference Case StyleTSOP
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.24V
Initial Accuracy
1%
IC Case / Package
TSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Reference Voltage
1.24V to 16V
Product Range
TLV431A
Reference Voltage Max
16V
Temperature Coefficient
-
No. of Pins
5Pins
Input Voltage Max
16V
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
TSOP
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability