Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA254AN-11-1TBXC
Newark Part No.89AH2429
Product RangeOA254AN XC Series
Your Part Number
178 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.230 |
| 5+ | $160.130 |
| 10+ | $156.010 |
| 25+ | $147.810 |
| 50+ | $139.600 |
| 100+ | $131.390 |
Price for:Each
Minimum: 1
Multiple: 1
$164.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AN-11-1TBXC
Newark Part No.89AH2429
Product RangeOA254AN XC Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM850CFM
Noise Rating69dBA
Power Rating75W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure1.1Inch-H2O
Product RangeOA254AN XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
69dBA
Rated Speed
2700rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA254AN XC Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
850CFM
Power Rating
75W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
1.1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA254AN-11-1TBXC
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
