Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA938AP-11/22-2WB
Newark Part No.36AJ7467
Product RangeOA938AP-DUALV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA938AP-11/22-2WB
Newark Part No.36AJ7467
Product RangeOA938AP-DUALV Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM39CFM
Noise Rating27dB
Power Rating5W
Rated Speed2500rpm
Power Connection Type4 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA938AP-DUALV Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA938AP series dual voltage AC axial fan
- Dual ball bearings
- 115/230VAC rated voltage 50/60Hz
- 22AWG 4x lead wires connection
- Die cast aluminium black finish frame
- 90,000 hours (L10 at 45°C) life expectancy
- Inner rotor, shaded pole induction, single phase, impedance protected motor
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
27dB
Rated Speed
2500rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
39CFM
Power Rating
5W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
OA938AP-DUALV Series
Technical Docs (1)
Alternatives for OA938AP-11/22-2WB
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate