Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1225-24MB
Newark Part No.51AK1617
Product RangeOD1225 Series
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.050 |
5+ | $27.060 |
10+ | $25.050 |
25+ | $23.540 |
Price for:Each
Minimum: 1
Multiple: 1
$29.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-24MB
Newark Part No.51AK1617
Product RangeOD1225 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM83CFM
Noise Rating38dBA
Power Rating4W
Rated Speed2050rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Product RangeOD1225 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
2050rpm
Current Rating
170mA
IP Rating
IP55
Product Range
OD1225 Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
83CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate