• 3D Printing Solutions
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
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. DC Axial Fans

                      OD1225 Series DC Axial Fans:

                      11 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Supply Voltage VDC
                      Supply Voltage
                      Fan Frame Type
                      Voltage Type
                      Fan Frame Size
                      External Depth
                      Bearing Type
                      Flow Rate - Imperial
                      Air Flow - CFM
                      Noise Rating
                      Power Rating
                      Rated Speed
                      Power Connection Type
                      Current Rating
                      IP Rating
                      Product Range
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      OD1225-24HB
                      ORION FANS OD1225-24HB
                      89AH2498

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 120 mm
                      5. 25.4 mm
                      6. Ball Bearing
                      7. 89 CFM
                      Each
                      1+
                      $22.180
                      5+
                      $20.190
                      10+
                      $18.180
                      25+
                      $16.680
                      50+
                      $15.310
                      Min: 1 / Mult: 1
                      24V
                      24VDC
                      Square
                      DC
                      120mm
                      25.4mm
                      Ball Bearing
                      89CFM
                      89CFM
                      39dBA
                      5W
                      2200rpm
                      2 Lead Wires
                      190mA
                      IP55
                      -
                      OD1225 Series
                      OD1225-12HSS
                      ORION FANS OD1225-12HSS
                      89AH2495

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. DC Axial Fan
                      2. 12 V
                      3. Square
                      4. 120 mm
                      5. 25 mm
                      6. Sleeve Bearing
                      7. 85 CFM
                      Each
                      1+
                      $8.810
                      Min: 1 / Mult: 1
                      12V
                      12VDC
                      Square
                      DC
                      120mm
                      25mm
                      Sleeve Bearing
                      85CFM
                      85CFM
                      39dBA
                      5.3W
                      2200rpm
                      2 Lead Wires
                      440mA
                      IP55
                      -
                      OD1225 Series
                      OD1225-24HB02A
                      ORION FANS OD1225-24HB02A
                      51AK1615

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. DC AXIAL FAN
                      2. BALL
                      3. 120CFM
                      4. 0.32A
                      5. 24V ROHS COMPLIANT: YES
                      Each
                      1+
                      $27.970
                      Min: 1 / Mult: 1
                      24V
                      -
                      Square
                      -
                      120mm
                      25mm
                      Ball Bearing
                      -
                      120CFM
                      42dB
                      7.7W
                      3100rpm
                      2 Lead Wires
                      320A
                      -
                      -
                      OD1225 Series
                      OD1225-12HB
                      ORION FANS OD1225-12HB
                      51AK1605

                      RoHS

                      ORION FANS
                      1. DC AXIAL FAN
                      2. BALL
                      3. 89CFM
                      4. 0.37A
                      5. 12V ROHS COMPLIANT: YES
                      Each
                      1+
                      $29.050
                      5+
                      $27.060
                      10+
                      $25.050
                      25+
                      $23.550
                      50+
                      $22.180
                      Min: 1 / Mult: 1
                      12V
                      -
                      Square
                      -
                      120mm
                      25.4mm
                      Ball Bearing
                      -
                      89CFM
                      39dBA
                      5W
                      2200rpm
                      2 Lead Wires
                      370mA
                      IP55
                      IP55
                      OD1225 Series
                      OD1225-12HB01A
                      ORION FANS OD1225-12HB01A
                      51AK1607

                      RoHS

                      ORION FANS
                      1. DC AXIAL FAN
                      2. BALL
                      3. 89CFM
                      4. 0.37A
                      5. 12V ROHS COMPLIANT: YES
                      Each
                      1+
                      $33.910
                      5+
                      $31.570
                      10+
                      $29.230
                      25+
                      $27.470
                      50+
                      $26.010
                      Min: 1 / Mult: 1
                      12V
                      -
                      Square
                      -
                      120mm
                      25.4mm
                      Ball Bearing
                      -
                      89CFM
                      39dBA
                      5W
                      2200rpm
                      3 Lead Wires
                      370mA
                      IP55
                      IP55
                      OD1225 Series
                      OD1225-24MB
                      ORION FANS OD1225-24MB
                      51AK1617

                      RoHS

                      ORION FANS
                      1. DC AXIAL FAN
                      2. BALL
                      3. 83CFM
                      4. 0.17A
                      5. 24V ROHS COMPLIANT: YES
                      Each
                      1+
                      $29.050
                      5+
                      $27.060
                      10+
                      $25.050
                      25+
                      $23.540
                      Min: 1 / Mult: 1
                      24V
                      -
                      Square
                      -
                      120mm
                      25.4mm
                      Ball Bearing
                      -
                      83CFM
                      38dBA
                      4W
                      2050rpm
                      2 Lead Wires
                      170mA
                      IP55
                      IP55
                      OD1225 Series
                      OD1225-24HSS
                      ORION FANS OD1225-24HSS
                      51AK1616

                      RoHS

                      ORION FANS
                      1. DC AXIAL FAN
                      2. SLEEVE
                      3. 85CFM
                      4. 0.24A
                      5. 24V ROHS COMPLIANT: YES
                      Each
                      1+
                      $20.200
                      5+
                      $18.900
                      10+
                      $18.360
                      25+
                      $17.950
                      50+
                      $17.680
                      Min: 1 / Mult: 1
                      24V
                      -
                      Square
                      -
                      120mm
                      25mm
                      Sleeve Bearing
                      -
                      85CFM
                      39dBA
                      5.8W
                      2200rpm
                      2 Lead Wires
                      240mA
                      IP55
                      IP55
                      OD1225 Series
                      OD1225-12HB02A
                      ORION FANS OD1225-12HB02A
                      51AK1608

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. DC AXIAL FAN
                      2. BALL
                      3. 120CFM
                      4. 0.45A
                      5. 12V ROHS COMPLIANT: YES
                      Each
                      1+
                      $33.910
                      5+
                      $31.570
                      10+
                      $29.230
                      25+
                      $27.470
                      50+
                      $26.010
                      Min: 1 / Mult: 1
                      12V
                      -
                      Square
                      -
                      120mm
                      25mm
                      Ball Bearing
                      -
                      120CFM
                      42dB
                      5.4W
                      3100rpm
                      2 Lead Wires
                      450A
                      -
                      -
                      OD1225 Series
                      OD1225-12MB
                      ORION FANS OD1225-12MB
                      51AK1611

                      RoHS

                      ORION FANS
                      1. DC AXIAL FAN
                      2. BALL
                      3. 83CFM
                      4. 0.33A
                      5. 12V ROHS COMPLIANT: YES
                      Each
                      1+
                      $29.050
                      5+
                      $27.040
                      10+
                      $25.050
                      25+
                      $23.540
                      50+
                      $22.860
                      More Pricing...
                      Min: 1 / Mult: 1
                      12V
                      -
                      Square
                      -
                      120mm
                      25.4mm
                      Ball Bearing
                      -
                      83CFM
                      38dBA
                      4W
                      2050rpm
                      2 Lead Wires
                      330mA
                      IP55
                      IP55
                      OD1225 Series
                      OD1225-24HB01A
                      ORION FANS OD1225-24HB01A
                      89AH2500

                      Data Sheet

                      RoHS

                      ORION FANS
                      1. DC Axial Fan
                      2. 24 V
                      3. Square
                      4. 120 mm
                      5. 25.4 mm
                      6. Ball Bearing
                      7. 89 CFM
                      Each
                      1+
                      $19.770
                      Min: 1 / Mult: 1
                      24V
                      24VDC
                      Square
                      DC
                      120mm
                      25.4mm
                      Ball Bearing
                      89CFM
                      89CFM
                      39dBA
                      5W
                      2200rpm
                      3 Lead Wires
                      190mA
                      IP55
                      -
                      OD1225 Series
                      OD1225-12LB
                      ORION FANS OD1225-12LB
                      51AK1610

                      RoHS

                      ORION FANS
                      1. DC AXIAL FAN
                      2. BALL
                      3. 72CFM
                      4. 0.24A
                      5. 12V ROHS COMPLIANT: YES
                      Each
                      1+
                      $29.050
                      5+
                      $27.060
                      10+
                      $25.050
                      25+
                      $23.540
                      Min: 1 / Mult: 1
                      12V
                      -
                      Square
                      -
                      120mm
                      25.4mm
                      Ball Bearing
                      -
                      72CFM
                      34dBA
                      3W
                      1800rpm
                      2 Lead Wires
                      240mA
                      IP55
                      IP55
                      OD1225 Series
                      ComparePrice forQuantity
                      1-11 of 11 items