Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-12MBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1611
Product RangeOD1225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.920 |
| 5+ | $28.160 |
| 10+ | $27.400 |
| 25+ | $26.770 |
| 50+ | $26.140 |
| 100+ | $25.500 |
| 250+ | $24.880 |
| 5000+ | $24.380 |
Price for:Each
Minimum: 1
Multiple: 1
$28.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-12MBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1611
Product RangeOD1225 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM83CFM
Noise Rating38dBA
Power Rating4W
Rated Speed2050rpm
Power Connection Type2 Lead Wires
Current Rating330mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.19Inch-H2O
Product RangeOD1225 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
2050rpm
Current Rating
330mA
IP Rating
IP55
Static Pressure
0.19Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
83CFM
Power Rating
4W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD1225 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
