DC Axial Fans :
14 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(9)
(4)
Static Pressure
=0.19Inch...
1
(3)
(1)
(2)
(2)
(5)
(4)
(13)
(1)
Supply Voltage VDC
(5)
(5)
(4)
Supply Voltage
(2)
(2)
Fan Frame Type
(14)
Voltage Type
(4)
Fan Frame Size
(4)
(6)
(4)
External Depth
(4)
(6)
(4)
Bearing Type
(9)
(1)
(4)
Flow Rate - Imperial
(2)
(2)
Air Flow - CFM
(4)
(2)
(3)
(1)
(4)
Packaging
(14)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Supply Voltage VDC | Supply Voltage | Fan Frame Type | Voltage Type | Fan Frame Size | External Depth | Bearing Type | Flow Rate - Imperial | Air Flow - CFM | Noise Rating | Power Rating | Rated Speed | Power Connection Type | Current Rating | IP Rating | IP Rating | Air Flow - m3/min | Static Pressure | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$13.800 5+$13.460 10+$13.110 25+$12.420 50+$11.730 More Pricing... | 24V | 24VDC | Square | DC | 60mm | 15mm | Ball Bearing | 16CFM | 16CFM | 33dBA | 1.2W | 4500rpm | 2 Lead Wires | 50mA | - | - | - | 0.19Inch-H2O | OD6015 Series | ||||||
Each | 1+$25.120 5+$24.500 10+$23.870 25+$22.610 50+$21.360 More Pricing... | 24V | 24VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 83CFM | 83CFM | 38dBA | 4W | 2050rpm | 2 Lead Wires | 170mA | IP55 | - | - | 0.19Inch-H2O | OD1225 Series | ||||||
Each | 1+$13.470 5+$13.130 10+$12.790 25+$12.130 50+$11.450 More Pricing... | 12V | 12VDC | Square | DC | 60mm | 15mm | Ball Bearing | 16CFM | 16CFM | 33dBA | 1.08W | 4500rpm | 2 Lead Wires | 90mA | - | - | - | 0.19Inch-H2O | OD6015 Series | ||||||
51AK1701 RoHS | ORION FANS | Each | 1+$15.790 5+$15.450 10+$15.120 25+$14.430 50+$13.750 More Pricing... | 5V | - | Square | - | 60mm | 15mm | Ball Bearing | - | 20.2CFM | 32.4dBA | 1.5W | 4250rpm | 2 Lead Wires | 250mA | - | - | - | 0.19Inch-H2O | OD6015 Series | ||||
51AK1704 RoHS | ORION FANS | Each | 1+$15.420 5+$15.070 10+$14.580 25+$13.810 50+$13.020 More Pricing... | 24V | - | Square | - | 60mm | 15mm | Ball Bearing | - | 20.2CFM | 32.4dBA | 3.5W | 4250rpm | 2 Lead Wires | 150mA | - | - | - | 0.19Inch-H2O | OD6015 Series | ||||
51AK1617 RoHS | ORION FANS | Each | 1+$26.190 5+$24.610 10+$23.890 25+$23.150 50+$22.060 More Pricing... | 24V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 83CFM | 38dBA | 4W | 2050rpm | 2 Lead Wires | 170mA | IP55 | IP55 | - | 0.19Inch-H2O | OD1225 Series | ||||
51AK1702 RoHS | ORION FANS | Each | 1+$15.420 5+$15.070 10+$14.580 25+$13.810 50+$13.020 More Pricing... | 12V | - | Square | - | 60mm | 15mm | Ball Bearing | - | 20.2CFM | 32.4dBA | 2.2W | 4250rpm | 2 Lead Wires | 180mA | - | - | - | 0.19Inch-H2O | OD6015 Series | ||||
59AM1497 RoHS | Each | 1+$7.490 5+$7.070 10+$6.640 25+$6.020 50+$5.700 More Pricing... | 5V | - | Square | - | 40mm | 10mm | omniCOOL | - | 8CFM | 27.3dBA | 790mW | 7000rpm | 2 Lead Wires, Tachometer | 157mA | - | - | 0.227m³/min | 0.19Inch-H2O | CFM-40V Series | |||||
59AM1496 RoHS | Each | 1+$6.380 5+$6.090 10+$5.790 25+$5.320 50+$4.910 More Pricing... | 5V | - | Square | - | 40mm | 10mm | omniCOOL | - | 8CFM | 27.3dBA | 790mW | 7000rpm | 2 Lead Wires, Tachometer | 157mA | - | - | 0.227m³/min | 0.19Inch-H2O | CFM-40V Series | |||||
Each | 1+$22.720 5+$21.130 10+$20.400 25+$19.670 50+$18.560 More Pricing... | 12V | 12VDC | Square | DC | 120mm | 25.4mm | Ball Bearing | 83CFM | 83CFM | 38dBA | 4W | 2050rpm | 2 Lead Wires | 330mA | IP55 | - | - | 0.19Inch-H2O | OD1225 Series | ||||||
51AK1611 RoHS | ORION FANS | Each | 1+$28.920 5+$28.160 10+$27.400 25+$26.770 50+$26.140 More Pricing... | 12V | - | Square | - | 120mm | 25.4mm | Ball Bearing | - | 83CFM | 38dBA | 4W | 2050rpm | 2 Lead Wires | 330mA | IP55 | IP55 | - | 0.19Inch-H2O | OD1225 Series | ||||
DELTA ELECTRONICS | Each | 1+$9.930 5+$9.410 10+$8.880 25+$7.910 50+$7.440 More Pricing... | 12V | - | Square | - | 60mm | 15mm | Superflo Bearing | - | 23.39CFM | 33dBA | 1.56W | 4500rpm | 2 Lead Wires | 130mA | - | - | 0.662m³/min | 0.19Inch-H2O | AUB Series | |||||
Each | 1200+$6.930 2500+$6.740 5000+$6.520 | 5V | - | Square | - | 40mm | 10mm | omniCOOL | - | 8CFM | 27.3dBA | 790mW | 7000rpm | 2 Lead Wires, Tachometer | 157mA | - | - | 0.227m³/min | 0.19Inch-H2O | CFM-40V Series | ||||||
Each | 1200+$8.010 2500+$7.790 5000+$7.530 | 5V | - | Square | - | 40mm | 10mm | omniCOOL | - | 8CFM | 27.3dBA | 790mW | 7000rpm | 2 Lead Wires, Tachometer | 157mA | - | - | 0.227m³/min | 0.19Inch-H2O | CFM-40V Series | ||||||