Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6015-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2580
Product RangeOD6015 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $13.800 |
| 5+ | $13.460 |
| 10+ | $13.110 |
| 25+ | $12.420 |
| 50+ | $11.730 |
| 100+ | $11.050 |
| 250+ | $10.360 |
Price for:Each
Minimum: 1
Multiple: 1
$13.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6015-24HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2580
Product RangeOD6015 Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial16CFM
Bearing TypeBall Bearing
Air Flow - CFM16CFM
Noise Rating33dBA
Power Rating1.2W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.19Inch-H2O
Product RangeOD6015 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
16CFM
Air Flow - CFM
16CFM
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.19Inch-H2O
SVHC
Lead
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Ball Bearing
Noise Rating
33dBA
Rated Speed
4500rpm
Current Rating
50mA
Air Flow - m3/min
-
Product Range
OD6015 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
