Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-2032/GUFN
Newark Part No.54X3647
Product RangeBR Battery Series
Technical Datasheet
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerPANASONIC BATTERIES
Manufacturer Part NoBR-2032/GUFN
Newark Part No.54X3647
Product RangeBR Battery Series
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
External Diameter20mm
Battery Capacity190mAh
Battery TerminalsPCB Pins
External Height3.2mm
External Width-
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth-
Weight2.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeBR Battery Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
190mAh
External Height
3.2mm
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
2032
External Diameter
20mm
Battery Terminals
PCB Pins
External Width
-
Battery Type / Size
Coin Cell
Weight
2.5g
Battery NEDA Code
-
Product Range
BR Battery Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT