Lithium Batteries - Non-Rechargeable:
12 Products FoundFind a huge range of Lithium Batteries - Non-Rechargeable at Newark Electronics Mexico. We stock a wide range of Batteries - Non-Rechargeable, such as Alkaline, Lithium, Lithium Manganese Dioxide & Nickel Metal Hydride Batteries - Non-Rechargeable from the worlds top manufacturers including: Tadiran Batteries, Dantona Industries, Panasonic Batteries, Ansmann & FDK
View
Buyer
Engineer
Manufacturer
Battery Voltage
Battery Size Code
Battery Technology
Battery Capacity
External Diameter
External Height
Battery Terminals
Pack Quantity
External Width
External Depth
Battery Type / Size
Weight
Battery IEC Code
Battery NEDA Code
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27C7062 | Each | 1+ $15.440 5+ $15.020 10+ $14.660 25+ $13.590 50+ $12.400 More Pricing... | 3.6V | 1/6D | Lithium | 1.7Ah | 32.9mm | 10.2mm | PCB Pins | 1 | -mm | -mm | 1/6D | 21.5g | - | - | TL Series | |||||
83C8325 | Each | 1+ $9.240 5+ $8.940 10+ $8.600 25+ $7.920 50+ $7.240 More Pricing... | 3.6V | AA | Lithium | 2.1Ah | 14.5mm | 50.5mm | Raised Positive and Flat Negative | 1 | -mm | -mm | AA | 17.6g | - | - | TL Series | |||||
15C6521 | Each | 1+ $63.500 5+ $60.010 10+ $56.410 25+ $54.700 50+ $51.690 More Pricing... | 6V | - | Lithium | 5Ah | - | 50.5mm | Connector | 1 | 52mm | -mm | - | - | - | - | - | |||||
34C6127 | Each | 1+ $18.000 5+ $17.560 10+ $17.100 25+ $16.380 50+ $15.660 More Pricing... | 3V | - | Lithium | 1.2Ah | 17mm | 33.5mm | Raised Positive and Flat Negative | 1 | -mm | -mm | - | - | - | - | - | |||||
13C2730 | Each | 1+ $34.630 5+ $32.830 10+ $30.880 25+ $29.830 50+ $28.190 More Pricing... | 3.6V | - | Lithium | 19Ah | 35mm | 62.5mm | Connector | 1 | -mm | -mm | - | 105g | - | - | TL Series | |||||
Each Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected. | 1+ $150.620 | 3V | - | Lithium | 850mAh | - | - | Connector | 1 | -mm | -mm | - | - | - | - | CJ1 Series PLCs | ||||||
18C5405 | Each | 1+ $9.290 | 9V | - | Lithium | 1.2Ah | - | - | Snap Contact | 1 | -mm | -mm | - | - | - | - | - | |||||
94C4586 | Each | 1+ $7.560 5+ $7.310 10+ $7.030 25+ $6.480 50+ $5.930 More Pricing... | 3.6V | 1/2AA | Lithium | 1Ah | - | 25.2mm | Raised Positive and Flat Negative | 1 | - | - | 1/2AA | 9.2g | - | - | TL Series | |||||
97H4630 | Each | 1+ $12.280 5+ $11.110 10+ $10.840 25+ $10.580 50+ $10.050 More Pricing... | 3V | - | Lithium | 950mAh | 14.75mm | 25.1mm | Pressure Contact | 1 | -mm | -mm | - | - | - | - | - | |||||
15C6534 | Each | 1+ $7.120 5+ $6.990 10+ $6.870 25+ $6.760 50+ $6.480 More Pricing... | 3V | 1/2AA | Lithium | 850mAh | - | - | Raised Positive and Flat Negative | 1 | - | - | 1/2AA | 9g | - | - | - | |||||
12J4606 | Each | 1+ $5.970 10+ $5.740 25+ $5.570 50+ $5.130 100+ $4.690 More Pricing... | 3V | CR2450 | Lithium | 550mAh | 24.5mm | 5mm | Pressure Contact | 1 | -mm | -mm | Coin Cell | - | CR2450 | 5029LC | - | |||||
31AC5349 | Each | 1+ $4.950 10+ $4.710 25+ $4.450 50+ $4.160 100+ $4.000 More Pricing... | 3V | A23 | Lithium | 800mAh | 15.3mm | 27mm | Raised Positive and Flat Negative | 1 | -mm | -mm | A23 | 10g | - | - | - | |||||