Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCJ1W-BAT01Copy
Newark Part No.66J4597
Product RangeCJ1 Series PLCs
Your Part Number
1,469 In Stock
8 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1461 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $150.620 |
Price for:Each
Minimum: 1
Multiple: 1
$150.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCJ1W-BAT01Copy
Newark Part No.66J4597
Product RangeCJ1 Series PLCs
Technical Datasheet
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity850mAh
External Diameter-
External Height-
Battery TerminalsConnector
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCJ1 Series PLCs
SVHCTo Be Advised
Product Overview
The CJ1WBAT01 is a Battery Set for use with the CJ1M only.
Applications
Industrial
Notes
This battery cannot be used for CJ1G/H, CPM2A or CS1 series PLCs.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
-
Battery Terminals
Connector
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
-
Battery Capacity
850mAh
External Height
-
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
CJ1 Series PLCs
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
Product traceability
