Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoB9712TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34C6127
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 5+ | $16.180 |
| 10+ | $15.000 |
| 25+ | $13.880 |
| 50+ | $12.660 |
| 100+ | $11.830 |
| 250+ | $10.750 |
Price for:Each
Minimum: 1
Multiple: 1
$17.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoB9712TCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.34C6127
Battery Voltage3V
Battery Size Code-
Battery TechnologyLithium
Battery Capacity1.2Ah
External Diameter17mm
Battery TerminalsRaised Positive and Flat Negative
External Height33.5mm
Pack Quantity1
External Width-
Battery Type / Size-
External Depth-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The COMP- 172 is a 2/3A 3V/1.2Ah PLC Non-rechargeable Battery features a lithium technology, raised positive and flat negative terminals. This comp-series lithium batteries are used in various printed logic controls.
- 0.17mm Diameter
Applications
Automation & Process Control
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
17mm
External Height
33.5mm
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
Battery Capacity
1.2Ah
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
