Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5135/SP-BPCopy
Newark Part No.27C7062
Product RangeTL Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.440 |
| 5+ | $15.020 |
| 10+ | $14.660 |
| 25+ | $13.590 |
| 50+ | $12.400 |
| 100+ | $10.730 |
| 250+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-5135/SP-BPCopy
Newark Part No.27C7062
Product RangeTL Series
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/6D
Battery TechnologyLithium
Battery Capacity1.7Ah
External Diameter32.9mm
External Height10.2mm
Battery TerminalsPCB Pins
External Width-mm
Pack Quantity1
Battery Type / Size1/6D
External Depth-mm
Weight21.5g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTL Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TL-5135/SPBP is a 1/6D 3.6V/1.7Ah Non-rechargeable Battery features a lithium technology and tin-plated nickel PCB pins terminals. Typical values at 25°C for batteries stored for one year or less.
- 1.7Ah Nominal capacity at 2mA to 2V
- -55 to 85°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium
External Diameter
32.9mm
Battery Terminals
PCB Pins
Pack Quantity
1
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
1/6D
Battery Capacity
1.7Ah
External Height
10.2mm
External Width
-mm
Battery Type / Size
1/6D
Weight
21.5g
Battery NEDA Code
-
Product Range
TL Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
