Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW89854A3KF
Newark Part No.85AJ2036
Product RangePAN1780 Series
Technical Datasheet
1,340 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.510 |
10+ | $20.090 |
25+ | $19.240 |
50+ | $18.670 |
100+ | $18.090 |
250+ | $17.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$22.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89854A3KF
Newark Part No.85AJ2036
Product RangePAN1780 Series
Technical Datasheet
Bluetooth VersionBluetooth 5.1
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-103dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangePAN1780 Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth 5.1
Supply Voltage Max
5.5V
Data Rate
2Mbps
Receive Sensitivity
-103dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.7V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
PAN1780 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability