Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part No10SEP270M
Newark Part No.86Y4942
Product RangeOS-CON SEP Series
Technical Datasheet
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.050 |
| 25+ | $0.997 |
| 50+ | $0.953 |
| 100+ | $0.909 |
| 500+ | $0.869 |
| 1000+ | $0.849 |
Price for:Each
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No10SEP270M
Newark Part No.86Y4942
Product RangeOS-CON SEP Series
Technical Datasheet
Capacitance270µF
Voltage(DC)10V
Capacitor Case / Package-
ESR0.025ohm
Lifetime @ Temperature3000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Ripple Current3.7A
Product Diameter10mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeOS-CON SEP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
270µF
Capacitor Case / Package
-
Lifetime @ Temperature
3000 hours @ 105°C
Capacitor Mounting
Through Hole
Ripple Current
3.7A
Product Length
-
Product Height
8mm
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
10V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Radial Leaded
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SEP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability